STF130N10F3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,76649 €
Datasheet

Similar


onsemi
In Stock: 1.976
Unit Price: 3,15000 €
Datasheet

Similar


Infineon Technologies
In Stock: 767
Unit Price: 2,02000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 1,55000 €
Datasheet
N-Channel 100 V 46A (Tc) 35W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 46A (Tc) 35W (Tc) Through Hole TO-220FP
Motor Control in Electric Vehicles

STF130N10F3

DigiKey Part Number
497-13098-5-ND
Manufacturer
Manufacturer Product Number
STF130N10F3
Description
MOSFET N-CH 100V 46A TO220FP
Customer Reference
Detailed Description
N-Channel 100 V 46A (Tc) 35W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.6mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3305 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes