
STEVAL-TSP001V1 | |
|---|---|
DigiKey Part Number | 497-6427-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TSP001V1 |
Description | EVAL BOARD FOR L6565 |
Customer Reference | |
Detailed Description | L6565 - 2 Isolated Outputs Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 10W | |
Voltage - Output | 1.2V, 3.3V | |
Current - Output | 650mA, 650mA | |
Voltage - Input | 48V | |
Regulator Topology | Buck | |
Frequency - Switching | 30kHz | |
Contents | Board(s) | |
Utilized IC / Part | L6565 | |
Note | - |



