Direct

STEVAL-ISC002V1 | |
|---|---|
DigiKey Part Number | 497-8429-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISC002V1 |
Description | EVAL BOARD FOR L6563 L6599 |
Customer Reference | |
Detailed Description | L6563, L6599 - 1 Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side and PFC | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 90W | |
Voltage - Output | 19V | |
Current - Output | 4.74A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Resonant | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | L6563, L6599 | |
Note | - |







