
STEVAL-ISA077V2 | |
|---|---|
DigiKey Part Number | 497-13915-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA077V2 |
Description | EVAL BOARD FOR L6920 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6920 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 2V ~ 5.2V | |
Current - Output | - | |
Voltage - Input | 0.6V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | L6920 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,01000 € | 29,01 € |
| Unit Price without VAT: | 29,01000 € |
|---|---|
| Unit Price with VAT: | 35,10210 € |

