
STEVAL-ISA050V1 | |
|---|---|
DigiKey Part Number | 497-8425-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA050V1 |
Description | EVAL BOARD FOR PM6641 |
Customer Reference | |
Detailed Description | PM6641 - 5 Non-Isolated Outputs Special Purpose DC/DC, DDR Memory Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, DDR Memory Supply | |
Outputs and Type | 5 Non-Isolated Outputs | |
Power - Output | 14.7W | |
Voltage - Output | 0.8V, 0.9V, 1.05V, 1.5V, 1.8V | |
Current - Output | 4A, 2.8A, 2.5A, 2A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 750kHz | |
Contents | Board(s) | |
Utilized IC / Part | PM6641 | |
Note | - |


