
STEVAL-ISA015V2 | |
|---|---|
DigiKey Part Number | 497-5679-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA015V2 |
Description | EVAL BOARD L6565 STC04IE170HV |
Customer Reference | |
Detailed Description | L6565, STC04IE170HV - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 100W | |
Voltage - Output | 24V | |
Current - Output | 4.3A | |
Voltage - Input | 320 ~ 480 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | L6565, STC04IE170HV | |
Note | - |



