STP08DP05 - 8 Non-Isolated Outputs LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ILL002V4

DigiKey Part Number
497-6338-ND
Manufacturer
Manufacturer Product Number
STEVAL-ILL002V4
Description
EVAL BOARD FOR STP08DP05
Customer Reference
Detailed Description
STP08DP05 - 8 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
100mA
Outputs and Type
8 Non-Isolated Outputs
Voltage - Output
20V
Features
-
Voltage - Input
7V ~ 32V
Contents
Board(s)
Utilized IC / Part
STP08DP05
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,76000 €53,76 €
Manufacturers Standard Package
Unit Price without VAT:53,76000 €
Unit Price with VAT:65,04960 €