
STEVAL-ILL002V3 | |
|---|---|
DigiKey Part Number | 497-6337-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL002V3 |
Description | EVAL BOARD FOR STP08DP05 |
Customer Reference | |
Detailed Description | STP08DP05 - 8 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 100mA | |
Outputs and Type | 8 Non-Isolated Outputs | |
Voltage - Output | 20V | |
Features | - | |
Voltage - Input | 7V ~ 32V | |
Contents | Board(s) | |
Utilized IC / Part | STP08DP05 | |
Note | - | |
Base Product Number |




