
STEF12WPUR | |
|---|---|
DigiKey Part Number | STEF12WPUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STEF12WPUR |
Description | IC ELECTRONIC FUSE 10DFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.6A 10-DFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 7.6V ~ 18V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |

