
STD9NM50N | |
|---|---|
DigiKey Part Number | 497-7980-2-ND - Tape & Reel (TR) 497-7980-1-ND - Cut Tape (CT) 497-7980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD9NM50N |
Description | MOSFET N-CH 500V 5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD9NM50N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 790mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,03000 € | 10,30 € |
| 100 | 0,69360 € | 69,36 € |
| 500 | 0,54934 € | 274,67 € |
| 1.000 | 0,50799 € | 507,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44889 € | 1.122,23 € |
| 5.000 | 0,41806 € | 2.090,30 € |
| 7.500 | 0,41094 € | 3.082,05 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,96020 € |

