STD7N52DK3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.011
Unit Price: 1,57000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.882
Unit Price: 1,99000 €
Datasheet
N-Channel 525 V 6A (Tc) 90W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD7N52DK3

DigiKey Part Number
497-10707-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD7N52DK3
Description
MOSFET N-CH 525V 6A DPAK
Customer Reference
Detailed Description
N-Channel 525 V 6A (Tc) 90W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD7N52DK3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
525 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.15Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes