STD30NE06L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6.232
Unit Price: 1,61000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 40.924
Unit Price: 1,24000 €
Datasheet

Similar


Infineon Technologies
In Stock: 25.701
Unit Price: 1,32000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.180
Unit Price: 1,74000 €
Datasheet

Similar


Infineon Technologies
In Stock: 44.635
Unit Price: 1,53000 €
Datasheet

Similar


Infineon Technologies
In Stock: 13.517
Unit Price: 1,60000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 €
N-Channel 60 V 30A (Tc) 55W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 30A (Tc) 55W (Tc) Surface Mount DPAK
Motor Control in Electric Vehicles

STD30NE06L

DigiKey Part Number
STD30NE06L-ND
Manufacturer
Manufacturer Product Number
STD30NE06L
Description
MOSFET N-CH 60V 30A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 30A (Tc) 55W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2370 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
55W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types