
STD17NF25 | |
|---|---|
DigiKey Part Number | 497-7960-2-ND - Tape & Reel (TR) 497-7960-1-ND - Cut Tape (CT) 497-7960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD17NF25 |
Description | MOSFET N-CH 250V 17A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 17A (Tc) 90W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD17NF25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 165mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,09600 € | 10,96 € |
| 100 | 0,73970 € | 73,97 € |
| 500 | 0,58736 € | 293,68 € |
| 1.000 | 0,55104 € | 551,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48536 € | 1.213,40 € |
| 5.000 | 0,45261 € | 2.263,05 € |
| 7.500 | 0,45020 € | 3.376,50 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |






