Home Appliance PMIC 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Home Appliance PMIC 20-DIP
20-DIP (300 MIL)(NARROW PDIP MDIP) SERIES

STCC05-BD4

DigiKey Part Number
497-4328-5-ND
Manufacturer
Manufacturer Product Number
STCC05-BD4
Description
IC CTRLR AC PWR APPLIANCE 20DIP
Customer Reference
Detailed Description
Home Appliance PMIC 20-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Home Appliance
Current - Supply
1.3mA
Voltage - Supply
7V ~ 18V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.