
STC03DE170 | |
|---|---|
DigiKey Part Number | 497-3517-5-ND |
Manufacturer | |
Manufacturer Product Number | STC03DE170 |
Description | TRANS ESBT 1700V 3A TO-247-4L |
Customer Reference | |
Detailed Description | Transistor Gate Driver NPN - Emitter Switched Bipolar 1700V (1.7kV) 3A Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | NPN - Emitter Switched Bipolar | |
Applications | Gate Driver | |
Voltage - Rated | 1700V (1.7kV) | |
Current Rating (Amps) | 3A | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L | |
Base Product Number |

