STB24N65M2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.110
Unit Price: 3,72000 €
Datasheet
N-Channel 650 V 16A (Tc) 150W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STB24N65M2

DigiKey Part Number
497-15304-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB24N65M2
Description
MOSFET N-CH 650V 16A D2PAK
Customer Reference
Detailed Description
N-Channel 650 V 16A (Tc) 150W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB24N65M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
230mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1060 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes