STB16N65M5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.770
Unit Price: 3,13000 €
Datasheet

Similar


onsemi
In Stock: 998
Unit Price: 3,79000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.988
Unit Price: 1,98000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.348
Unit Price: 3,04000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,40792 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.595
Unit Price: 3,96000 €
Datasheet
N-Channel 650 V 12A (Tc) 90W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 12A (Tc) 90W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB16N65M5

DigiKey Part Number
497-11235-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB16N65M5
Description
MOSFET N-CH 650V 12A D2PAK
Customer Reference
Detailed Description
N-Channel 650 V 12A (Tc) 90W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB16N65M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
299mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes