
RF3L05400CB4 | |
|---|---|
DigiKey Part Number | 497-RF3L05400CB4-ND |
Manufacturer | |
Manufacturer Product Number | RF3L05400CB4 |
Description | RF MOSFET LDMOS LBB |
Customer Reference | |
Detailed Description | RF Mosfet 30MHz ~ 88MHz 15dB 400W LBB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 30MHz ~ 88MHz | |
Gain | 15dB | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Power - Output | 400W | |
Voltage - Rated | 90 V | |
Mounting Type | Chassis Mount | |
Package / Case | LBB | |
Supplier Device Package | LBB | |
Base Product Number |

