
STAC9200 | |
|---|---|
DigiKey Part Number | STAC9200-ND |
Manufacturer | |
Manufacturer Product Number | STAC9200 |
Description | RF MOSFET LDMOS 32V STAC244B |
Customer Reference | |
Detailed Description | RF Mosfet 1.3GHz 18dB 230W STAC244B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.3GHz | |
Gain | 18dB | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Power - Output | 230W | |
Voltage - Rated | 80 V | |
Mounting Type | Chassis Mount | |
Package / Case | STAC244B | |
Supplier Device Package | STAC244B | |
Base Product Number |

