
STA575 | |
|---|---|
DigiKey Part Number | STA575-ND |
Manufacturer | |
Manufacturer Product Number | STA575 |
Description | IC AMP AB STER 100W 27FLEXIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 100W x 2 @ 8Ohm | |
Voltage - Supply | 20V ~ 28V | |
Features | Mute, Standby, Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 27-Flexiwatt (Vertical) | |
Package / Case | 27-Flexiwatt, Formed Leads | |
Base Product Number |


