STA500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,11046 €
Datasheet
Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D PowerSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA500

DigiKey Part Number
497-3947-5-ND
Manufacturer
Manufacturer Product Number
STA500
Description
IC AMP D DUAL/QUAD 60W PWRSO-36
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D PowerSO-36
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo) or 4-Channel (Quad)
Max Output Power x Channels @ Load
60W x 2 @ 8Ohm
Voltage - Supply
10V ~ 36V
Features
Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
PowerSO-36
Package / Case
PowerSO-36 Exposed Bottom Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types