
STA350BW | |
|---|---|
DigiKey Part Number | STA350BW-ND |
Manufacturer | |
Manufacturer Product Number | STA350BW |
Description | IC FULLY INTEG PROC POWERSSO-36 |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Fully Integrated Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | I2C, I2S | |
Voltage - Supply | 5V ~ 26V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Specifications | Full Flexible Amplification | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |


