Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA350B

DigiKey Part Number
STA350B-ND
Manufacturer
Manufacturer Product Number
STA350B
Description
IC FULLY INTEG PROC POWERSSO-36
Customer Reference
Detailed Description
Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Active
Function
Fully Integrated Processor
Applications
Pre-Amplifier
Number of Channels
2
Interface
I2C, I2S
Voltage - Supply
5V ~ 26V
Operating Temperature
-20°C ~ 85°C (TA)
Specifications
Full Flexible Amplification
Mounting Type
Surface Mount
Package / Case
36-PowerFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 EPU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.