
ST716C33R | |
|---|---|
DigiKey Part Number | 497-ST716C33R-ND |
Manufacturer | |
Manufacturer Product Number | ST716C33R |
Description | IC REG LIN 3.3V 25MA SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 25mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST716C33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 25mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 38dB ~ 57dB (1kHz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72901 € | 2.187,03 € |
| Unit Price without VAT: | 0,72901 € |
|---|---|
| Unit Price with VAT: | 0,88210 € |

