ST62T03CM3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,02775 €
Datasheet
ST6 ST6 Microcontroller IC 8-Bit 8MHz 1KB (1K x 8) OTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST62T03CM3

DigiKey Part Number
497-8232-ND
Manufacturer
Manufacturer Product Number
ST62T03CM3
Description
IC MCU 8BIT 1KB OTP 16SOIC
Customer Reference
Detailed Description
ST6 ST6 Microcontroller IC 8-Bit 8MHz 1KB (1K x 8) OTP
Datasheet
 Datasheet
EDA/CAD Models
ST62T03CM3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ST6
Core Size
8-Bit
Speed
8MHz
Connectivity
-
Peripherals
LVD, POR, WDT
Number of I/O
9
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types