
ST26C32ABTR | |
|---|---|
DigiKey Part Number | 497-2068-2-ND - Tape & Reel (TR) 497-2068-1-ND - Cut Tape (CT) 497-2068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST26C32ABTR |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST26C32ABTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94600 € | 9,46 € |
| 25 | 0,85840 € | 21,46 € |
| 100 | 0,76240 € | 76,24 € |
| 250 | 0,71652 € | 179,13 € |
| 500 | 0,68884 € | 344,42 € |
| 1.000 | 0,66607 € | 666,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64204 € | 1.605,10 € |
| 5.000 | 0,62755 € | 3.137,75 € |
| 7.500 | 0,62029 € | 4.652,18 € |
| 12.500 | 0,61226 € | 7.653,25 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |











