ST26C31BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 323
Unit Price: 1,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.128
Unit Price: 1,87000 €
Datasheet
4/0 Driver RS422, RS485 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST26C31BN

DigiKey Part Number
497-2064-5-ND
Manufacturer
Manufacturer Product Number
ST26C31BN
Description
IC TRANSCEIVER 4/0 16DIP
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes