
STM32H7S3V8Y6TR | |
|---|---|
DigiKey Part Number | 497-STM32H7S3V8Y6TR-ND - Tape & Reel (TR) 497-STM32H7S3V8Y6TRCT-ND - Cut Tape (CT) 497-STM32H7S3V8Y6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32H7S3V8Y6TR |
Description | STM32H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F STM32H7 Microcontroller IC 32-Bit 600MHz 64KB (64K x 8) FLASH 101-WLCSP (3.86x3.79) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7F | |
Core Size | 32-Bit | |
Speed | 600MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 616K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 11x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 101-WLCSP (3.86x3.79) | |
Package / Case | 101-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,69100 € | 46,91 € |
| 25 | 4,34360 € | 108,59 € |
| 100 | 3,96160 € | 396,16 € |
| 250 | 3,77944 € | 944,86 € |
| 500 | 3,66964 € | 1.834,82 € |
| 1.000 | 3,57929 € | 3.579,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,42645 € | 17.132,25 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,36890 € |

