
ST2310DHI | |
|---|---|
DigiKey Part Number | ST2310DHI-ND |
Manufacturer | |
Manufacturer Product Number | ST2310DHI |
Description | TRANS NPN 600V 12A ISOWATT-218 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 600 V 12 A 55 W Through Hole ISOWATT-218 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 1.75A, 7A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5.5 @ 7A, 5V | |
Power - Max | 55 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ISOWATT-218-3 | |
Supplier Device Package | ISOWATT-218 | |
Base Product Number |


