Broadband Front-End 373-TFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2100TR

DigiKey Part Number
ST2100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST2100TR
Description
IC BROADBAND FRONT-END 373-TFBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Broadband Front-End 373-TFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ST2100TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Broadband Front-End
Applications
Power Line Communications
Mounting Type
Surface Mount
Package / Case
373-TFBGA
Supplier Device Package
373-TFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.80010,88631 €19.595,36 €
Manufacturers Standard Package
Unit Price without VAT:10,88631 €
Unit Price with VAT:13,17244 €