Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 500mA 6-UFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1S15J18R

DigiKey Part Number
497-ST1S15J18RTR-ND - Tape & Reel (TR)
497-ST1S15J18RCT-ND - Cut Tape (CT)
497-ST1S15J18RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1S15J18R
Description
IC REG BCK 1.82V 500MA 6FLIPCHIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 500mA 6-UFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-FlipChip (1.19x0.94)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.846
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,05300 €10,53 €
250,95760 €23,94 €
1000,85190 €85,19 €
2500,80156 €200,39 €
5000,77116 €385,58 €
1.0000,74617 €746,17 €
2.5000,71978 €1.799,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,62778 €3.138,90 €
10.0000,61586 €6.158,60 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,74240 €