Image for SPC58NH92C5HMI0X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC58NH92C5HMI0X

DigiKey Part Number
497-SPC58NH92C5HMI0X-ND
Manufacturer
Manufacturer Product Number
SPC58NH92C5HMI0X
Description
IC MCU 32BIT 10MB FLASH 386FBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 10MB (10M x 8) FLASH 386-FPBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
SPC58NH92C5HMI0X Models
Product Attributes
Filter Similar Products
Category
EEPROM Size
256K x 8
Mfr
RAM Size
1.25M x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Packaging
Bulk
Data Converters
A/D 96x10/12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
e200z4
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Grade
Automotive
Speed
200MHz
Qualification
AEC-Q100
Connectivity
eMMC/SD/SDIO, I2C, LINbus, PSI5, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, WDT
Supplier Device Package
386-FPBGA (19x19)
Number of I/O
205
Package / Case
386-FBGA
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
80026,18216 €20.945,73 €
Manufacturers Standard Package
Unit Price without VAT:26,18216 €
Unit Price with VAT:31,68041 €