
SPC58NH92C3RMI0Y | |
|---|---|
DigiKey Part Number | 497-SPC58NH92C3RMI0Y-ND |
Manufacturer | |
Manufacturer Product Number | SPC58NH92C3RMI0Y |
Description | IC MCU 32BIT 10MB FLASH 302BGA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 10MB (10M x 8) FLASH 302-FPBGA (17x17) |
Datasheet | Datasheet |
Category | EEPROM Size 256K x 8 |
Mfr | RAM Size 1.25M x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Bulk | Data Converters A/D 96x10/12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor e200z4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 200MHz | Qualification AEC-Q100 |
Connectivity eMMC/SD/SDIO, I2C, LINbus, PSI5, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, WDT | Supplier Device Package 302-FPBGA (17x17) |
Number of I/O 205 | Package / Case 302-BGA |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 24,65957 € | 13.316,17 € |
| Unit Price without VAT: | 24,65957 € |
|---|---|
| Unit Price with VAT: | 29,83808 € |

