Similar

SPAC265FC12P0.30 | |
|---|---|
DigiKey Part Number | 497-8380-5-ND |
Manufacturer | |
Manufacturer Product Number | SPAC265FC12P0.30 |
Description | AC/DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 250mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 1.30" L x 0.93" W x 0.51" H (32.9mm x 23.7mm x 13.0mm) | |
Approval Agency | CSA, EN, UL | |
Line Regulation | ±1% | |
Load Regulation | ±6% | |
Weight | 0.027 lb (12.25 g) | |
Base Product Number |


