SMP50-200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,07030 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.500
Unit Price: 1,30000 €
Datasheet
200V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
DO-214 AC

SMP50-200

DigiKey Part Number
497-19634-2-ND - Tape & Reel (TR)
497-19634-1-ND - Cut Tape (CT)
497-19634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP50-200
Description
THYRISTOR 200V 150A DO-214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
Datasheet
 Datasheet
EDA/CAD Models
SMP50-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
267V
Voltage - Off State
200V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
25pF
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15571 €778,55 €
10.0000,14369 €1.436,90 €
15.0000,13756 €2.063,40 €
25.0000,13068 €3.267,00 €
35.0000,12909 €4.518,15 €
Manufacturers Standard Package
Unit Price without VAT:0,15571 €
Unit Price with VAT:0,18841 €