Similar
Similar



SMP30-220 | |
|---|---|
DigiKey Part Number | SMP30-220-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP30-220 |
Description | THYRISTOR 220V 70A DO-214AC |
Customer Reference | |
Detailed Description | 220V Off-State 70 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 293V | |
Voltage - Off State | 220V | |
Current - Peak Pulse (8/20µs) | 70 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 20pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |



