
SMP1100SCMC | |
|---|---|
DigiKey Part Number | 497-14263-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP1100SCMC |
Description | THYRISTOR 90V 100A DO-214AA |
Customer Reference | |
Detailed Description | 90V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 130V | |
Voltage - Off State | 90V | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Capacitance | 70pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41659 € | 1.041,48 € |
| 5.000 | 0,38750 € | 1.937,50 € |
| 7.500 | 0,37651 € | 2.823,83 € |
| Unit Price without VAT: | 0,41659 € |
|---|---|
| Unit Price with VAT: | 0,50407 € |

