MFR Recommended

SMM4F6.5A-TR | |
|---|---|
DigiKey Part Number | SMM4F6.5A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM4F6.5A-TR |
Description | TVS DIODE 6.5VWM 14.5VC DO222-AA |
Customer Reference | |
Detailed Description | 14.5V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount STmite Flat (DO222-AA) |
Datasheet | Datasheet |
EDA/CAD Models | SMM4F6.5A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 160A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-222AA | |
Supplier Device Package | ||
Base Product Number |


