
SMC50J33CA | |
|---|---|
DigiKey Part Number | 497-SMC50J33CATR-ND - Tape & Reel (TR) 497-SMC50J33CACT-ND - Cut Tape (CT) 497-SMC50J33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J33CA |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 94A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC50J33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 94A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,14500 € | 11,45 € |
| 100 | 0,81070 € | 81,07 € |
| 500 | 0,65952 € | 329,76 € |
| 1.000 | 0,62689 € | 626,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55326 € | 1.383,15 € |
| 5.000 | 0,51216 € | 2.560,80 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,83920 € |

