
SMB6F70A | |
|---|---|
DigiKey Part Number | 497-19543-2-ND - Tape & Reel (TR) 497-19543-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMB6F70A |
Description | TVS DIODE 70VWM 113VC SMBFLAT |
Customer Reference | |
Detailed Description | 113V Clamp 5.5A Ipp Tvs Diode Surface Mount SMBflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,19910 € | 19,91 € |
| 500 | 0,15022 € | 75,11 € |
| 1.000 | 0,13446 € | 134,46 € |
| 2.000 | 0,12119 € | 242,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10680 € | 534,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

