
SMA6T33CAY | |
|---|---|
DigiKey Part Number | 497-10948-2-ND - Tape & Reel (TR) 497-10948-1-ND - Cut Tape (CT) 497-10948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T33CAY |
Description | TVS DIODE 28.2VWM 59VC DO214AC |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | 59V Clamp 68A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T33CAY cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 68A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,52400 € | 5,24 € |
| 100 | 0,51550 € | 51,55 € |
| 500 | 0,46204 € | 231,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,38813 € | 1.940,65 € |
| 10.000 | 0,37748 € | 3.774,80 € |
| cms-vat-exclude-title: | 0,52000 € |
|---|---|
| cms-vat-include-title: | 0,62920 € |











