SMA6J188A-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8.750
Unit Price: 0,55000 €
Datasheet
323V Clamp 10.3A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J188A-TR

DigiKey Part Number
497-SMA6J188A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J188A-TR
Description
TVS DIODE 188VWM 323VC DO214AC
Customer Reference
Detailed Description
323V Clamp 10.3A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
188V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
323V
Current - Peak Pulse (10/1000µs)
10.3A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes