
SM6F8.5AY | |
|---|---|
DigiKey Part Number | 497-SM6F8.5AYTR-ND - Tape & Reel (TR) 497-SM6F8.5AYCT-ND - Cut Tape (CT) 497-SM6F8.5AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F8.5AY |
Description | TVS DIODE 8.5VWM SOD128 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19.5V Clamp 205A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F8.5AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V (Max) | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 19.5V | |
Current - Peak Pulse (10/1000µs) | 205A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,23550 € | 23,55 € |
| 500 | 0,17874 € | 89,37 € |
| 1.000 | 0,16047 € | 160,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13722 € | 411,66 € |
| 6.000 | 0,12550 € | 753,00 € |
| 9.000 | 0,11953 € | 1.075,77 € |
| 15.000 | 0,11282 € | 1.692,30 € |
| 21.000 | 0,10885 € | 2.285,85 € |
| 30.000 | 0,10499 € | 3.149,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

