19.5V Clamp 205A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6F8.5AY

DigiKey Part Number
497-SM6F8.5AYTR-ND - Tape & Reel (TR)
497-SM6F8.5AYCT-ND - Cut Tape (CT)
497-SM6F8.5AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6F8.5AY
Description
TVS DIODE 8.5VWM SOD128
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
19.5V Clamp 205A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat
Datasheet
 Datasheet
EDA/CAD Models
SM6F8.5AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V (Max)
Voltage - Breakdown (Min)
9.4V
Voltage - Clamping (Max) @ Ipp
19.5V
Current - Peak Pulse (10/1000µs)
205A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,29800 €2,98 €
1000,20220 €20,22 €
5000,15836 €79,18 €
1.0000,13597 €135,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11790 €353,70 €
6.0000,10241 €614,46 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €