SMA6T68AY is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 10.111
Unit Price: 0,55000 €
Datasheet
121V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6T68AY

DigiKey Part Number
497-11831-2-ND - Tape & Reel (TR)
497-11831-1-ND - Cut Tape (CT)
497-11831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6T68AY
Description
TVS DIODE 58.1VWM 121V DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
121V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6T68AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
33A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,56100 €5,61 €
1000,38120 €38,12 €
5000,30294 €151,47 €
1.0000,26593 €265,93 €
2.0000,25435 €508,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,21601 €1.080,05 €
10.0000,20299 €2.029,90 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,14950 €