14.5V Clamp 690A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.5V Clamp 690A (8/20µs) Ipp Tvs Diode Surface Mount SMC
DO-214AB Pkg

SM15T7V5CAY

DigiKey Part Number
497-11785-2-ND - Tape & Reel (TR)
497-11785-1-ND - Cut Tape (CT)
497-11785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T7V5CAY
Description
TVS DIODE 6.4VWM 14.5VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
14.5V Clamp 690A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T7V5CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
690A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,76900 €7,69 €
1000,59300 €59,30 €
5000,46902 €234,51 €
1.0000,42255 €422,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35629 €890,73 €
5.0000,34230 €1.711,50 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,14950 €