SM15T75A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10.253
Unit Price: 0,52000 €
Datasheet

Direct


Bourns Inc.
In Stock: 4.560
Unit Price: 0,19000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.000
Unit Price: 0,16532 €
Datasheet
134V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T75A

DigiKey Part Number
497-16188-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T75A
Description
TVS DIODE 64.1VWM 134VC SMC
Customer Reference
Detailed Description
134V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
134V
Current - Peak Pulse (10/1000µs)
75A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes