SM15T10A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,86000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,19467 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 303
Unit Price: 0,59000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,19598 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17.500
Unit Price: 1,20000 €

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,28341 €
18.6V Clamp 538A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T10A

DigiKey Part Number
497-6481-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T10A
Description
TVS DIODE 8.55VWM 18.6VC SMC
Customer Reference
Detailed Description
18.6V Clamp 538A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T10A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
18.6V
Current - Peak Pulse (10/1000µs)
538A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes