Similar

SE555N | |
|---|---|
DigiKey Part Number | 497-7421-5-ND |
Manufacturer | |
Manufacturer Product Number | SE555N |
Description | IC OSC SINGLE TIMER 500KHZ 8-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 500kHz 8-DIP |
EDA/CAD Models | SE555N Models |
Category | Current - Supply 10 mA |
Manufacturer STMicroelectronics | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-DIP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Through Hole |
Frequency 500kHz | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE555P | Texas Instruments | 0 | 296-9684-5-ND | 9,87000 € | Direct |
| LM555CN/NOPB | Texas Instruments | 8.064 | LM555CNNS/NOPB-ND | 26,46000 € | Similar |
| NA555P | Texas Instruments | 1.209 | 296-21753-5-ND | 9,24000 € | Similar |
| NE555P | Texas Instruments | 34.304 | 296-NE555P-ND | 10,71000 € | Similar |
| SA555P | Rochester Electronics, LLC | 14.539 | 2156-SA555P-ND | 8,61000 € | Similar |


