NAND Gate IC 4 Channel 14-CFlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHFAC00K1

DigiKey Part Number
497-RHFAC00K1-ND
Manufacturer
Manufacturer Product Number
RHFAC00K1
Description
RAD-HARD QUAD 2-INPUT NAND GATE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-CFlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Output High, Low
-
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-CFlatPack
Package / Case
14-CFlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1265,83000 €265,83 €
10229,22200 €2.292,22 €
25220,08400 €5.502,10 €
Manufacturers Standard Package
Unit Price without VAT:265,83000 €
Unit Price with VAT:321,65430 €